Sign in to ask questions about the Molex 74058-1041 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 74058-1041 technical specifications.
| Current Rating | 2A |
| Package Quantity | 76 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 74058 |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 74058-1041 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.