
The VHDM 74058 is a 10x6 60-position through-hole connector with a voltage rating of 120V and a current rating of 2A. It features a shielded design and is available in a black housing with gold contact plating. The connector is RoHS compliant and has a flammability rating of UL94 V-0. It operates over a temperature range of -55°C to 105°C and is packaged in a rail or tube format with a pitch of 0.079inch.
Sign in to ask questions about the Molex 74058-9014 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 74058-9014 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Current Rating | 2A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 10 |
| Number of Positions | 60 |
| Number of Rows | 6 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Series | VHDM® 74058 |
| Termination | Press-Fit |
| Voltage Rating | 120V |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 74058-9014 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.