
This 60-contact connector features a 2mm pitch and vertical orientation, suitable for through-hole mounting with press-fit termination. It operates within a temperature range of -55°C to 105°C and is compliant with RoHS regulations. The connector is plated with gold and has a low halogen content, making it suitable for various applications.
Molex 74059-1002 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 120.12kV |
| Mount | Through Hole |
| Number of Circuits | 60 |
| Number of Contacts | 60 |
| Number of Rows | 6 |
| Orientation | Vertical |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Molex 74059-1002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
