
This IC socket features a 150-position, 2mm pitch configuration with a through hole termination. It has a current rating of 2A and a maximum voltage rating of 120V. The operating temperature range is -55°C to 105°C. The socket is RoHS compliant and packaged in a rail/Tube format with 36 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 74059-2502 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Current Rating | 2A |
| Gender | Male |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 120.12kV |
| Mount | Through Hole |
| Number of Circuits | 150 |
| Number of Contacts | 150 |
| Number of Positions | 150 |
| Number of Rows | 6 |
| Orientation | Vertical |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 74059 |
| Termination | Through Hole |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 74059-2502 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
