This 60-contact HDR hard metric connector features a straight body orientation and press-fit termination method. It operates reliably within a temperature range of -55°C to 105°C and can handle a maximum current rating of 2 amps per contact. The connector is designed for through-hole mounting and can withstand a maximum voltage rating of 120VDC or 120VAC.
Checking distributor stock and pricing after the page loads.
| Type | Hard Metric |
| Gender | HDR |
| Number of Contacts | 60 |
| Terminal Pitch | 2mm |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 2/ContactA |
| Max Voltage Rating | 120VDC|120VAC |
| RoHS Version | 2002/95/EC |