The 74059-7123 is a 66-contact HDR hard metric backplane connector from Molex. It features a straight body orientation and press-fit termination method. The connector is rated for operation between -55°C and 105°C, and can handle a maximum current of 2A per contact. It is suitable for use with 120VDC or 120VAC voltage. The connector is designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Molex 74059-7123 technical specifications.
| Type | Hard Metric |
| Gender | HDR |
| Number of Contacts | 66 |
| Terminal Pitch | 2mm |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 2/ContactA |
| Max Voltage Rating | 120VDC|120VAC |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.