This 66-contact HDR backplane connector features a hard metric design with a 2mm pitch and press fit termination method. It is rated for operation between -55°C and 105°C and is designed for through-hole mounting. The connector has a maximum current rating of 2 amps per contact and a maximum voltage rating of 120VDC or 120VAC.
Checking distributor stock and pricing after the page loads.
| Type | Hard Metric |
| Gender | HDR |
| Number of Contacts | 66 |
| Terminal Pitch | 2mm |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 2/ContactA |
| Max Voltage Rating | 120VDC|120VAC |
| RoHS Version | 2002/95/EC |