High-speed, shielded connector assembly with 150 positions across 6 rows and 25 columns. Features gold-plated contacts, a 2mm pitch, and a 2A current rating. Supports data rates up to 3.125Gbps with a 120V voltage rating. Designed for vertical, through-hole mounting with press-fit termination. Operating temperature range from -55°C to 105°C, with a UL94 V-0 flammability rating. RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Plating | Gold |
| Current Rating | 2A |
| Data Rate | 3.125Gbps |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 57mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 150 |
| Number of Columns | 25 |
| Number of Positions | 150 |
| Number of Rows | 6 |
| Orientation | Vertical |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 74059 |
| Termination | Press-Fit |
| Voltage Rating | 120V |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |