The 74059-8571 is a 150-contact HDR hard metric backplane connector from Molex. It features a straight body orientation and press fit termination method. Operating temperatures range from -55°C to 105°C. The connector is designed for through-hole mounting and has a maximum current rating of 2 amps per contact. It can withstand a maximum voltage rating of 120VDC or 120VAC.
Checking distributor stock and pricing after the page loads.
Molex 74059-8571 technical specifications.
| Type | Hard Metric |
| Gender | HDR |
| Number of Contacts | 150 |
| Terminal Pitch | 2mm |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 2/ContactA |
| Max Voltage Rating | 120VDC|120VAC |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.