This Molex connector features 150 hard metric contacts with a 2mm pitch, suitable for through-hole mounting. It operates between -55°C and 105°C and is rated for 2A per contact and 120VDC or 120VAC. The termination method is press fit, and the body orientation is straight.
Checking distributor stock and pricing after the page loads.
Molex 74059-8574 technical specifications.
| Type | Hard Metric |
| Gender | HDR |
| Number of Contacts | 150 |
| Terminal Pitch | 2mm |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 2/ContactA |
| Max Voltage Rating | 120VDC|120VAC |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.