This Molex connector features a hard metric design with 60 HDR contacts, a 2mm terminal pitch, and press-fit termination. It is rated for operation between -55°C and 105°C and can handle a maximum current of 2A per contact. The connector is designed for through-hole mounting and is suitable for use with DC and AC voltages up to 120V.
Molex 74059-9009 technical specifications.
| Type | Hard Metric |
| Gender | HDR |
| Number of Contacts | 60 |
| Terminal Pitch | 2mm |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 2/ContactA |
| Max Voltage Rating | 120VDC|120VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Molex 74059-9009 to view detailed technical specifications.
No datasheet is available for this part.