
8-row, 80-position male receptacle connector with a 2mm pitch and 0.079 inch pitch. Features press-fit terminals, straight orientation, and a locking mechanism for secure board-to-board connection. Rated for 3A current and 3.125Gbps data rate, with a maximum operating temperature of 105°C. Constructed with gold-plated copper contacts and a black, UL94 V-0 rated, low halogen insulator.
Molex 74060-1001 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Data Rate | 3.125Gbps |
| Depth | 21.6mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 120.12kV |
| Mount | Through Hole |
| Number of Circuits | 80 |
| Number of Columns | 10 |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 8 |
| Orientation | Vertical |
| Package Quantity | 702 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 2.25mm |
| Series | 74060 |
| Termination | Through Hole |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
No datasheet is available for this part.
