
High-speed, 200-position male connector with 2mm pitch and 2.25mm row spacing, designed for vertical, through-hole mounting with press-fit termination. Features copper alloy contacts with gold plating, supporting data rates up to 3.125Gbps and a current rating of 3A. Operates within a temperature range of -55°C to 105°C, with a voltage rating of 120V AC. This low-halogen, RoHS-compliant component is housed in black and offers a depth of 21.6mm and length of 50mm.
Molex 74060-2504 technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Data Rate | 3.125Gbps |
| Depth | 21.6mm |
| Gender | Male |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 50mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 120.12kV |
| Mount | Through Hole |
| Number of Circuits | 200 |
| Number of Columns | 25 |
| Number of Contacts | 200 |
| Number of Positions | 200 |
| Number of Rows | 8 |
| Orientation | Vertical |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 2.25mm |
| Series | 74060 |
| Termination | Press-Fit |
| Voltage Rating | 120V |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 74060-2504 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.