Molex 74061-1002 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Current Rating | 3A |
| Data Rate | 3.125Gbps |
| Depth | 21.6mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Max Voltage Rating (AC) | 120V |
| Number of Circuits | 80 |
| Number of Columns | 10 |
| Number of Positions | 80 |
| Number of Rows | 8 |
| Orientation | Vertical |
| Package Quantity | 76 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 74061 |
| Termination | Through Hole |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 74061-1002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
