
80-position, 10-column, 8-row vertical male connector with 2mm pitch and 2.25mm row spacing. Features copper and copper alloy contacts with gold plating, rated for 3A current and 3.125Gbps data rate. Through-hole mounting with a 120V voltage rating. Low halogen and RoHS compliant.
Molex 74061-1004 technical specifications.
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 3A |
| Data Rate | 3.125Gbps |
| Gender | Male |
| Halogen Free | Low Halogen |
| Max Voltage Rating (DC) | 120.12kV |
| Mount | Through Hole |
| Number of Circuits | 80 |
| Number of Columns | 10 |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 8 |
| Orientation | Vertical |
| Package Quantity | 76 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 2.25mm |
| Series | 74061 |
| Termination | Through Hole |
| Voltage Rating | 120V |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 74061-1004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
