
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Molex 74061-2501 technical specifications.
| Gender | Male |
| Halogen Free | Low Halogen |
| Max Voltage Rating (DC) | 120.12kV |
| Mount | Through Hole |
| Number of Circuits | 200 |
| Number of Contacts | 200 |
| Orientation | Vertical |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
No datasheet is available for this part.