This 225-pin male press-fit board-to-board connector features a glass-filled liquid crystal polymer insulator and a commercial reliability rating. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The connector is rated for 1A and can withstand a dielectric withstanding voltage of 750VAC. It is available in a straight mounting style and has a plating thickness of 30μ.
Molex 74061-2502 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Termination Type | PRESS FIT |
| Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER |
| Total Number of Contacts | 225 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 74061 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 750VAC |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 15 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| Mating Contact Row Spacing | 0.089 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.