The 74061-9201 socket features 96 circuits and 8 rows with a vertical orientation. It has a current rating of 3A and a voltage rating of 120V AC. The socket is packaged in a rail/tube format with 64 pieces per package. It is RoHS compliant and has a low halogen content. The termination type is through hole and the contact plating is gold.
Molex 74061-9201 technical specifications.
| Contact Plating | Gold |
| Current Rating | 3A |
| Halogen Free | Low Halogen |
| Number of Circuits | 96 |
| Number of Positions | 96 |
| Number of Rows | 8 |
| Orientation | Vertical |
| Package Quantity | 64 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 74061 |
| Termination | Through Hole |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
No datasheet is available for this part.