
Vertical 2.54mm pitch male header for wire-to-board applications. Features 3 circuits, 3 contacts, and 1 row with a straight orientation. Constructed with bronze contacts plated in gold and tin, offering a 3A current rating and 250V voltage rating. Operates within a temperature range of -40°C to 105°C. Surface mountable with a black housing, this lead-free component is RoHS compliant.
Molex 74099-1003 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender | Male |
| Height | 11.4mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2496 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 74099 |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 74099-1003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
