
7-position, 1-row shrouded header with straight, surface mount termination. Features male pin contacts with gold plating over tin, a 2.54mm pitch, and a 3A current rating. Operates within a -40°C to 105°C temperature range and supports up to 250V AC. This black, RoHS compliant component is supplied in a tube.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 74099-1007 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 74099-1007 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.26inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Surface Mount |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | SL™ 74099 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 74099-1007 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
