
11-position, single-row, straight, male pin header for surface mount applications. Features brass contacts with gold plating, offering a 3A current rating and 250V voltage rating. Operates within a temperature range of -40°C to 105°C. Housing is black and constructed from lead-free materials, ensuring RoHS compliance. Termination is via solder.
Molex 74099-1011 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.26inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Surface Mount |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SL™ 74099 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 74099-1011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
