
This 40-row right angle connector features a 2.54mm pitch and is rated for 250V and 2.5A. The connector is made from bronze with a gold plating and has a black housing. It is compliant with ELV and Reach SVHC regulations and has a flammability rating of UL94 V-0. The operating temperature range is -40°C to 105°C.
Molex 74162-1240 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 2.5A |
| Depth | 16.23mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 53.65mm |
| Material | Bronze |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 40 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 243 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Yes |
| Series | 74162 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 74162-1240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.