Conn Hard Metric RCP 144 POS 2mm Solder ST Thru-Hole Tube
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Halogen Free | Low Halogen |
| Mount | Through Hole |
| Number of Circuits | 144 |
| Number of Contacts | 144 |
| Number of Rows | 6 |
| Orientation | Vertical |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |