
29-contact female right-angle receptacle for telecom and datacom applications. Features gold-plated copper alloy contacts with a 1.91mm pitch and a 3A current rating. This through-hole mounted connector operates within a -20°C to 85°C temperature range and has a 40V AC voltage rating. UL94 V-0 flammability rating and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Color | Natural |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 18.03mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 36.83mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 40V |
| Mount | Through Hole |
| Number of Circuits | 29 |
| Number of Contacts | 29 |
| Number of Ports | 1 |
| Number of Positions | 29 |
| Number of Rows | 6 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 1.91mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MicroCross DVI |
| Termination | Through Hole |
| Voltage Rating | 40V |
| Voltage Rating (AC) | 40V |
| Weight | 0.244942oz |
| Width | 9.91mm |
| RoHS | Compliant |
