
29-contact female right-angle receptacle with solder termination, designed for telecom and datacom applications. Features a metal body and housing in natural and white colors, with copper alloy contacts plated in gold. Rated for 1.5A current and 40V AC/DC, operating between -20°C and 85°C. This RoHS compliant component has a 1.91mm pitch and is UL approved with a UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
| Approvals | UL |
| Body Material | Metal |
| Package/Case | Metal |
| Color | Natural, White |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 18.03mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.39inch |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 36.83mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 40V |
| Mount | Through Hole |
| Number of Circuits | 29 |
| Number of Contacts | 29 |
| Number of Ports | 1 |
| Number of Positions | 29 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 672 |
| Packaging | Tray |
| Pitch | 1.91mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 74320 |
| Termination | Solder |
| Voltage Rating | 40V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 40V |
| Weight | 0.244625oz |
| Width | 0.71inch |
| Working Voltage | 40V |
| RoHS | Compliant |
