Molex 74320-1033 technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Current Rating | 3A |
| Depth | 18.62mm |
| Gender | Female |
| Length | 36.83mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Circuits | 29 |
| Number of Contacts | 29 |
| Number of Positions | 29 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 1.91mm |
| RoHS Compliant | Yes |
| Series | 74320 |
| Termination | Through Hole |
| Voltage Rating | 40V |
| Voltage Rating (AC) | 40V |
| Width | 10.11mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 74320-1033 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.