
24-position, 3-row right-angle receptacle with solder termination and #4-40 mounting. Features copper alloy contacts with gold plating, a 3A current rating, and a 40V AC voltage rating. Constructed with a natural colored metal body and housing, this UL94 V-0 flammability rated component operates between -20°C and 85°C. It is RoHS compliant and designed for through-hole mounting.
Molex 74320-4000 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 18.03mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 36.83mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 40V |
| Mount | Through Hole |
| Number of Circuits | 24 |
| Number of Contacts | 24 |
| Number of Ports | 1 |
| Number of Positions | 24 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Packaging | Box |
| Pitch | 1.91mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 74320 |
| Termination | Solder |
| Voltage Rating | 40V |
| Voltage Rating (AC) | 40V |
| Weight | 0.233866oz |
| RoHS | Compliant |
Download the complete datasheet for Molex 74320-4000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.