24-position, 3-row right-angle receptacle for telecom and datacom applications. Features copper alloy contacts with gold plating, rated for 3A and 40V AC/DC. Solder termination with a 1.91mm pitch, housed in a UL94 V-0 rated natural/white material. Through-hole PCB mount design, operating from -20°C to 85°C. RoHS compliant and UL approved.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 74320-4004 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Color | Natural, White |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 18.03mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.39inch |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 36.83mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 40V |
| Mount | Through Hole, PCB |
| Number of Circuits | 24 |
| Number of Contacts | 24 |
| Number of Poles | 24 |
| Number of Ports | 1 |
| Number of Positions | 24 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 672 |
| Packaging | Tray |
| Pitch | 1.91mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 74320 |
| Termination | Solder |
| Voltage Rating | 40V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 40V |
| Width | 0.71inch |
| Working Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Molex 74320-4004 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.