24-position, 3-row female receptacle connector with straight, through-hole mounting and solder termination. Features copper alloy contacts with gold and tin plating, rated for 3A current and 40V AC. Operating temperature range is -20°C to 85°C. This natural colored, 1.91mm pitch connector is designed for telecom and datacom applications.
Molex 74320-5000 technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Current Rating | 3A |
| Depth | 18.03mm |
| Gender | Female |
| Length | 36.83mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 40V |
| Mount | Through Hole |
| Number of Circuits | 24 |
| Number of Contacts | 24 |
| Number of Ports | 1 |
| Number of Positions | 24 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 10080 |
| Packaging | Tray |
| Pitch | 1.91mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 74320 |
| Termination | Solder |
| Voltage Rating (AC) | 40V |
| Weight | 0.196511oz |
| RoHS | Compliant |
Download the complete datasheet for Molex 74320-5000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
