
The Molex 74320-7000 is a 24-position female power connector rated for 3A and 40V AC. It features a copper alloy contact material with gold plating and is available in a tray packaging quantity of 672. The connector is designed for through-hole termination and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender | Female |
| Number of Circuits | 24 |
| Number of Positions | 24 |
| Number of Rows | 3 |
| Orientation | Vertical |
| Package Quantity | 672 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 74320 |
| Termination | Through Hole |
| Voltage Rating (AC) | 40V |
| RoHS | Compliant |