
29-contact, female, right-angle modular connector with solder terminals and a #4-40 thread. Features a metal body and case in a natural color, with copper alloy contacts plated in gold. Rated for 3A current and 40V AC/DC, operating between -20°C and 85°C. This shielded receptacle offers a 1.91mm pitch and mounts via through-hole or panel, suitable for telecom and datacom applications.
Sign in to ask questions about the Molex 74320-9010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 74320-9010 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Natural |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 18.03mm |
| Features | Shielded |
| Gender | Receptacle |
| Length | 36.83mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 40V |
| Mount | Through Hole, Panel |
| Number of Circuits | 29 |
| Number of Contacts | 29 |
| Number of Ports | 1 |
| Number of Positions | 24 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 1.91mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MicroCross™ 74320 |
| Termination | Solder |
| Voltage Rating | 40V |
| Voltage Rating (AC) | 40V |
| Width | 9.91mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 74320-9010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
