
24-position, right-angle receptacle connector with 29 contacts, featuring a 1.91mm pitch and solder termination. This shielded, through-hole mount component offers a 3A current rating and 40V AC voltage rating, constructed with copper alloy contacts and gold plating. Operating within a -20°C to 85°C temperature range, it is designed for telecom and datacom applications.
Sign in to ask questions about the Molex 74320-9014 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 74320-9014 technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 18.03mm |
| Features | Shielded |
| Gender | Receptacle |
| Length | 36.83mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 40V |
| Mount | Through Hole, Panel |
| Number of Circuits | 29 |
| Number of Contacts | 24 |
| Number of Ports | 1 |
| Number of Positions | 24 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 1.91mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 74320 |
| Termination | Through Hole |
| Voltage Rating | 40V |
| Voltage Rating (AC) | 40V |
| Width | 9.91mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 74320-9014 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
