Conn MicroCross RCP 24 POS 1.91mm Solder ST Thru-Hole 24 Terminal 1 Port MicroCross™ Tray
Checking distributor stock and pricing after the page loads.
| Type | MicroCross |
| Gender | RCP |
| Number of Contacts | 24 |
| Terminal Pitch | 1.91mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 24 |
| Number of Ports | 1 |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 40VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Tradename | MicroCross™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |