
29-position, 23-circuit male power connector designed for solar applications. Features copper alloy contacts with gold and tin plating, rated for 3A and 40V AC. This vertical, panel-mount connector has a solder termination and operates within a temperature range of -20°C to 85°C. Supplied in a tray package of 800 units.
Molex 74323-2031 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Current Rating | 3A |
| Depth | 20.45mm |
| Gender | Male |
| Length | 36.83mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 40V |
| Mount | Panel |
| Number of Circuits | 23 |
| Number of Contacts | 23 |
| Number of Ports | 1 |
| Number of Positions | 29 |
| Number of Rows | 3 |
| Orientation | Vertical |
| Package Quantity | 800 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 74323 |
| Termination | Solder |
| Voltage Rating (AC) | 40V |
| Weight | 0.279934oz |
| RoHS | Compliant |
Download the complete datasheet for Molex 74323-2031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
