
29-contact male plug with a vertical orientation and 2.54mm lead pitch. This rectangular connector features a durable metal body and housing, with copper alloy contacts plated in gold for enhanced conductivity. Rated for 3A current and 40V AC, it operates within a temperature range of -20°C to 85°C and is designed for panel mounting with solder termination. RoHS compliant.
Molex 74323-2033 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender | Male |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 40V |
| Mount | Panel |
| Number of Circuits | 29 |
| Number of Contacts | 29 |
| Number of Ports | 1 |
| Number of Rows | 3 |
| Orientation | Vertical |
| Packaging | Tray |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MicroCross DVI |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 74323-2033 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
