
The Molex 74323-2103 is a 24-position modular I/O connector with a current rating of 3A and a voltage rating of 40V AC. It features a copper alloy contact material with gold plating and is available in a tray packaging with 800 pieces per package. The connector is RoHS compliant and suitable for use in telecom and datacom applications.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 3A |
| Number of Circuits | 24 |
| Number of Positions | 24 |
| Number of Rows | 3 |
| Orientation | Vertical |
| Package Quantity | 800 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 74323 |
| Termination | Through Hole |
| Voltage Rating (AC) | 40V |
| RoHS | Compliant |
