
This 23-position power connector features a copper alloy contact material and a current rating of 3A. It is rated for 40V AC and is available in a tray packaging with 800 pieces per package. The connector is designed for vertical orientation and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Current Rating | 3A |
| Number of Circuits | 23 |
| Number of Positions | 29 |
| Number of Rows | 3 |
| Orientation | Vertical |
| Package Quantity | 800 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 74323 |
| Termination | Through Hole |
| Voltage Rating (AC) | 40V |
| RoHS | Compliant |
