Conn MicroCross PL 29 POS 1.9mm Solder ST 29 Terminal 1 Port MicroCross™ Tray
Checking distributor stock and pricing after the page loads.
| Type | MicroCross |
| Gender | PL |
| Number of Contacts | 29 |
| Terminal Pitch | 1.9mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Number of Terminals | 29 |
| Number of Ports | 1 |
| Tradename | MicroCross™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |