Sign in to ask questions about the Molex 74335-1002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 74335-1002 technical specifications.
| Contact Plating | Gold |
| Current Rating | 3A |
| Halogen Free | Low Halogen |
| Number of Circuits | 29 |
| Number of Positions | 70 |
| Number of Rows | 6 |
| Orientation | Vertical |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 74058 |
| Termination | Through Hole |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 74335-1002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
