
136-position, 4-row right-angle female connector with a 0.8mm pitch, designed for through-hole mounting and solder termination. Features brass and bronze contacts with tin and gold plating, rated for 500mA current and 30V voltage. Constructed from low-halogen thermoplastic, this connector operates within a temperature range of -55°C to 85°C and boasts a UL94 V-0 flammability rating. RoHS compliant.
Sign in to ask questions about the Molex 74337-0015 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 74337-0015 technical specifications.
| Color | Black |
| Contact Material | Brass, Bronze |
| Contact Plating | Tin, Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Halogen Free | Low Halogen |
| Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 136 |
| Number of Contacts | 136 |
| Number of Positions | 136 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 240 |
| Packaging | Tray |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 74337 |
| Termination | Solder |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 74337-0015 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
