I/O Connectors VHDCI Stacked Assemb embly W/Cover 136Ckt
Molex 74337-9052 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Number of Ports | 2 |
| Number of Positions | 136 |
| Package Quantity | 240 |
| Pitch | 0.8mm |
| Series | 74337 |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.