
20-position, 2-row female receptacle with a 0.8mm pitch, designed for surface mount termination. This right-angle connector features a black thermoplastic housing and copper alloy contacts with gold plating for reliable data and telecom applications. Rated for 30V AC/DC and 500mA, it operates within a -40°C to 85°C temperature range and is UL94 V-0 flammability rated. The connector is RoHS compliant and packaged on tape and reel.
Sign in to ask questions about the Molex 74441-0001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 74441-0001 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 8.23mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Lead Free | Lead Free |
| Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Surface Mount |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Number of Ports | 1 |
| Number of Positions | 20 |
| Number of Positions Loaded | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 74441 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 74441-0001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
