
30-position, 2-row right-angle receptacle USB connector with gold-plated copper alloy contacts. This surface mount component features a black thermoplastic housing, a 0.8mm pitch, and a current rating of 500mA. It operates within a temperature range of -40°C to 85°C and has a voltage rating of 30V AC/DC, with a DC breakdown voltage of 3.03kV. The connector is RoHS compliant, lead-free, low halogen, and UL94 V-0 flammability rated.
Molex 74441-0017 technical specifications.
| Color | Black |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Lead Free | Lead Free |
| Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 3.03kV |
| Mount | Surface Mount |
| Number of Circuits | 30 |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 960 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 74441 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 74441-0017 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
