This 20-contact female right-angle surface-mount header features a glass-filled thermoplastic insulator and gold flash with nickel barrier plating. It has a commercial reliability rating and meets UL 94V-0 flammability standards. The header operates within a temperature range of -40 to 85 degrees Celsius and is suitable for surface-mount applications.
Molex 74441-0041 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | GLASS FILLED THERMOPLASTIC |
| Total Number of Contacts | 20 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 0.5 |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Plating Thickness | 15u |
| Contact Finish Termination | Gold Flash (Au) - with Nickel (Ni) barrier |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.