Sign in to ask questions about the Molex 74441-0110 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 74441-0110 technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Number of Positions | 20 |
| Package Quantity | 480 |
| Series | 74441 |
| RoHS | Compliant |
Download the complete datasheet for Molex 74441-0110 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.