I/O Connectors SFP Connector Assemb embly 15 SAu 20 ckt
Molex 74441-9001 technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Number of Ports | 1 |
| Number of Positions | 20 |
| Package Quantity | 480 |
| RoHS Compliant | Yes |
| Series | 74441 |
| RoHS | Compliant |
No datasheet is available for this part.