I/O Connectors SFP Connect Assy 15 ct Assy 15 SAu 40Ckt
Molex 74441-9005 technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Number of Ports | 1 |
| Number of Positions | 40 |
| Package Quantity | 480 |
| RoHS Compliant | Yes |
| Series | 74441 |
| RoHS | Compliant |
No datasheet is available for this part.