The Molex 744410013 is a 70-contact right-angle surface-mount XFP connector with a terminal pitch of 0.8mm and a termination method of solder. It has a maximum operating temperature range of -40°C to 85°C and a maximum voltage rating of 30VDC or 30VAC. This connector is designed for surface-mount applications and has a maximum current rating of 0.5A per contact.
Molex 744410013 technical specifications.
| Type | XFP |
| Gender | RCP |
| Number of Contacts | 70 |
| Terminal Pitch | 0.8mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 70 |
| Number of Ports | 1 |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 30VDC|30VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.