Conn Hard Metric HDR 80 POS 2mm Solder ST Thru-Hole
Molex 74457-1004 technical specifications.
| Mount | Through Hole |
| Number of Contacts | 80 |
| Orientation | Straight |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 74457-1004 to view detailed technical specifications.
No datasheet is available for this part.