
This cable assembly features a current rating of 500mA and a voltage rating of 30V. It has a wire/cable gauge of 28AWG and a length of 1m. The assembly is packaged in bulk and is RoHS compliant. It is designed for general use and is available from Molex.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 74506-3002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 500mA |
| Gender | Male to Male |
| Length | 1m |
| Max Current Rating | 500mA |
| Mount | Cable |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 74506 |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 74506-3002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.